Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.12,964.940 |
10+ | Rs.12,718.450 |
25+ | Rs.12,471.960 |
100+ | Rs.12,225.470 |
Product Information
Product Overview
ADTR1107 is a compact, 6GHz to 18GHz, front-end IC with an integrated power amplifier, low noise amplifier (LNA), and a reflective single-pole double-throw (SPDT) switch. These integrated features make the device ideal for phased array antenna and radar applications. The front-end IC offers 25dBm of saturated output power (PSAT) and 22dB small signal gain in transmit state, and 18dB small signal gain and 2.5dB noise figure in receive state. The device has a directional coupler for power detection. Application includes phased array antenna, military radar, weather radar, communication links, electronic warfare.
- Frequency range from 6 to 14GHz (VDD-PA = 5V, TA = 25°C)
- Saturated output power is 25dBm (typ, VDD-PA = 5V, TA = 25°C)
- Small signal gain is 21.5dB (typ, TX-IN to ANT, VDD-PA = 5V, TA = 25°C)
- Noise figure is 2.5dB (typ, ANT to RX-OUT, TA = 25°C)
- Gain flatness is ±0.8dB (typ, VDD-PA = 5V, TA = 25°C)
- Input return loss is 13dB (typ, TX-IN to ANT, VDD-PA = 5V, TA = 25°C)
- Output return loss is 15dB (typ, TX-IN to ANT, VDD-PA = 5V, TA = 25°C)
- Output 1dB compression (OP1dB) is 23dBm (typ, TX-IN to ANT, TA = 25°C)
- Noise figure is 9dB (typ,TX-IN to ANT, VDD-PA = 5V, TA = 25°C)
- 24 lead LGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (21-Jan-2025)
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate