5 Product Results Found for "STMICROELECTRONICS"
Find a huge range of RF Transmitters - Sub 2.4GHz ISM Band at element14 India. We stock a large selection of RF Transmitters - Sub 2.4GHz ISM Band, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
Protocol
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
Frequency RF
RF IC Case Style
No. of Pins
Module Interface
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
Sensitivity dBm
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.183.450 250+ Rs.174.090 500+ Rs.156.130 1000+ Rs.131.930 | Min: 100 / Mult: 1 | 413MHz | - | 958MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 32mA | - | QFN | 24Pins | - | 1.8V | 3.6V | 16dBm | - | Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems | -40°C | 105°C | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.248.250 10+ Rs.211.560 25+ Rs.202.190 50+ Rs.192.830 100+ Rs.183.450 More Pricing... | Min: 1 / Mult: 1 | 413MHz | - | 958MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 32mA | - | QFN | 24Pins | - | 1.8V | 3.6V | 16dBm | - | Building Automation, Industrial Monitoring, Sensors to Cloud, Smart Metering, Smart Lighting Systems | -40°C | 105°C | ||||
Each | 1+ Rs.1,007.830 10+ Rs.851.860 25+ Rs.780.330 50+ Rs.743.860 100+ Rs.712.400 More Pricing... | Min: 1 / Mult: 1 | - | CAN | - | - | 12Mbps | - | 196MHz | VFQFPN | 56Pins | I2C, SPI, SQI, UART | 1.08V | 1.32V | - | -162dBm | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.217.300 10+ Rs.183.600 50+ Rs.168.140 100+ Rs.160.260 250+ Rs.153.460 More Pricing... | Min: 1 / Mult: 1 | 779MHz | - | 956MHz | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 500Kbps | 54mA | - | QFN | 20Pins | - | 1.8V | 3.6V | 16dBm | - | Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.160.260 250+ Rs.153.460 500+ Rs.145.320 1000+ Rs.137.820 2500+ Rs.130.180 | Min: 100 / Mult: 1 | 779MHz | - | 956MHz | 2FSK, ASK, GFSK, GMSK, MSK, OOK | 500Kbps | 54mA | - | QFN | 20Pins | - | 1.8V | 3.6V | 16dBm | - | Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN | -40°C | 85°C | |||||