22 Product Results Found for "GRAYHILL"
Find a huge range of Rotary Encoders at element14 India. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Grayhill
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,315.110 10+ Rs.3,166.720 25+ Rs.2,923.330 50+ Rs.2,731.510 100+ Rs.2,547.840 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 1+ Rs.2,138.610 5+ Rs.2,073.390 10+ Rs.2,059.720 | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | |||||
1653383 | Each | 1+ Rs.3,845.070 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||
GRAYHILL | Each | 1+ Rs.3,127.740 5+ Rs.2,993.380 10+ Rs.2,859.020 20+ Rs.2,677.150 50+ Rs.2,540.530 | Min: 1 / Mult: 1 | Optical | - | - | 16 Detents | Vertical | With Push Switch | Quadrature | - | - | - | 100rpm | 1000000 | - | - | - | 6.32mm | - | 5.25V | -40°C | - | Solder Pin | ||||
Each | 1+ Rs.2,475.530 5+ Rs.2,125.880 10+ Rs.2,056.650 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | Solder Pin | |||||
1653384 | Each | 1+ Rs.3,674.100 5+ Rs.3,562.360 10+ Rs.3,561.110 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | ||||
Each | 1+ Rs.5,192.380 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
Each | 1+ Rs.4,189.170 5+ Rs.4,186.910 10+ Rs.4,184.640 25+ Rs.3,846.250 50+ Rs.3,828.160 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | - | - | - | - | - | Solder Pin | |||||
2174546 | GRAYHILL | Each | 1+ Rs.9,747.170 5+ Rs.8,628.390 10+ Rs.8,013.660 | Min: 1 / Mult: 1 | - | - | - | - | Vertical | - | - | - | - | - | - | 1000000 | - | - | - | - | - | - | - | - | - | |||
Each | 1+ Rs.2,076.290 10+ Rs.1,975.860 25+ Rs.1,722.780 | Min: 1 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L | - | - | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | Solder Pin | |||||
GRAYHILL | Each | 1+ Rs.5,030.710 5+ Rs.4,816.730 10+ Rs.4,602.740 25+ Rs.4,583.440 | Min: 1 / Mult: 1 | Optical | - | - | 16 Detents | Vertical | - | - | - | - | 100rpm | 100rpm | 1000000 | - | D Type Flatted End | 9.52mm | - | 4.75V | - | -40°C | - | Wire Leaded | ||||
Each | 1+ Rs.5,848.720 5+ Rs.5,652.990 10+ Rs.5,457.260 20+ Rs.5,348.120 | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 62V Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | Solder Pin | |||||
GRAYHILL | Each | 1+ Rs.5,554.790 5+ Rs.5,381.650 10+ Rs.5,208.500 20+ Rs.5,104.330 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||
GRAYHILL | Each | 1+ Rs.6,048.500 5+ Rs.5,902.860 10+ Rs.5,757.220 20+ Rs.5,642.080 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||
GRAYHILL | Each | 1+ Rs.5,075.950 5+ Rs.4,968.370 10+ Rs.4,860.780 20+ Rs.4,763.570 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 62A Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | Cable with Connector | ||||
GRAYHILL | Each | 1+ Rs.4,092.140 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | Solder Pin | ||||
Each | 1+ Rs.5,838.370 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ Rs.6,422.580 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | |||||
GRAYHILL | Each | 1+ Rs.4,137.270 | Min: 1 / Mult: 1 | - | - | - | - | Vertical | - | - | - | - | - | 100rpm | 1000000 | - | - | - | - | - | - | - | - | - | ||||
GRAYHILL | Each | 25+ Rs.4,489.300 | Min: 25 / Mult: 25 | - | Incremental | - | 16 Detents | Vertical | With Push Switch | Quadrature | - | 62D Series | - | 100rpm | 1000000 | - | D Type Flatted End | - | - | 4.75V | 5.25V | -40°C | 85°C | Wire Leaded | ||||
Each | 1+ Rs.4,155.750 5+ Rs.4,049.890 10+ Rs.3,963.190 | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Binary Coded Decimal | Bushing Mount, Through Hole | 51 Series | - | - | 0 | - | D Type Flatted End | 9.53mm | 6.35mm | - | - | - | - | Solder Pin | |||||
Each | 1+ Rs.4,545.840 5+ Rs.4,389.310 10+ Rs.4,232.780 25+ Rs.3,841.010 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | Solder Pin | |||||