Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB54104H1031A001
Order Code4691510
Product RangePowerHap 1919 Series
Also Known As1919H022V120
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.5,382.020 |
3+ | Rs.4,709.270 |
5+ | Rs.3,901.970 |
10+ | Rs.3,498.320 |
20+ | Rs.3,229.220 |
50+ | Rs.3,013.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,382.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB54104H1031A001
Order Code4691510
Product RangePowerHap 1919 Series
Also Known As1919H022V120
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement110µm
Actuating Force20N
Resonant Frequency13kHz
Capacitance2.5µF
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePowerHap 1919 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
20N
Capacitance
2.5µF
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Displacement
110µm
Resonant Frequency
13kHz
Operating Temperature Min
-40°C
Product Range
PowerHap 1919 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001