Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Single Board Computers, Maker & Education
                                                                                                      3. Add-on Boards / Modules
                                                                                                      4. Sensors
                                                                                                      Print Page

                                                                                                      SEN0344

                                                                                                      Sensor Module, MAX30102, Heart Rate and Oximeter

                                                                                                      DFROBOT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DFROBOT SEN0344
                                                                                                      DFROBOT SEN0344
                                                                                                      DFROBOT SEN0344
                                                                                                      DFROBOT SEN0344
                                                                                                      DFROBOT SEN0344
                                                                                                      DFROBOT SEN0344
                                                                                                      ManufacturerDFROBOT
                                                                                                      Manufacturer Part NoSEN0344
                                                                                                      Order Code3974107
                                                                                                      Product RangeFermion Series
                                                                                                      Also Known AsGTIN UPC EAN: 6959420918201
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      8 In Stock

                                                                                                      15 more incoming. You can reserve stock now

                                                                                                      8 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,461.370
                                                                                                      5+Rs.1,432.150
                                                                                                      10+Rs.1,402.920
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,461.37
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DFROBOT
                                                                                                      ManufacturerDFROBOT
                                                                                                      Manufacturer Part NoSEN0344
                                                                                                      Order Code3974107
                                                                                                      Product RangeFermion Series
                                                                                                      Also Known AsGTIN UPC EAN: 6959420918201
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerAnalog Devices
                                                                                                      Silicon Family Name-
                                                                                                      Core Architecture-
                                                                                                      Core Sub-Architecture-
                                                                                                      Silicon Core NumberMAX30102
                                                                                                      Kit ContentsHeart Rate and Oximeter Sensor Module V2.0, 6P Black Single-Row Pin Header
                                                                                                      For Use WithArduino UNO R3 Board
                                                                                                      Product RangeFermion Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      SEN0344 is a Fermion: MAX30102 heart rate and oximeter sensor V2.0. The DFRobot heart rate and oximeter sensor integrates the Analog DevicesMAX30102 chip and an MCU with heart rate and oximetry algorithm. The MAX30102 uses PPG(Photo Plethysmography) to measure data, which will be converted into heart rate and oximetry values when processed by the MCU, then output through I2C or UART, making the sensor easy to use and greatly reducing resource occupation of main controller. Meanwhile, the corresponding upper computer is provided to allow you to conveniently read data by a PC. Typical applications include heart rate blood oxygen project, home heart rate oximeter and long-term heart rate and blood oxygen monitoring project.

                                                                                                      • Microcontroller with integrated algorithm
                                                                                                      • Data can be read directly through the host computer
                                                                                                      • Dimension is18 x 22mm

                                                                                                      Contents

                                                                                                      Fermion: MAX30102 heart rate and oximeter sensor V2.0 x 1, 2.54-6P black single-row pin header x 1.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Analog Devices

                                                                                                      Core Architecture

                                                                                                      -

                                                                                                      Silicon Core Number

                                                                                                      MAX30102

                                                                                                      For Use With

                                                                                                      Arduino UNO R3 Board

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Silicon Family Name

                                                                                                      -

                                                                                                      Core Sub-Architecture

                                                                                                      -

                                                                                                      Kit Contents

                                                                                                      Heart Rate and Oximeter Sensor Module V2.0, 6P Black Single-Row Pin Header

                                                                                                      Product Range

                                                                                                      Fermion Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.007
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.