Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.615.670 |
5+ | Rs.554.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.615.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-WRIST-1
Order Code4715836
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground Terminals0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Stay protected from electrostatic discharge with the Chip Quik ESD Wrist Strap. Designed for comfort and functionality, it features a stretchable 3’-6’ cord for optimal flexibility and ease of movement. The built-in 1M ohm resistor ensures a secure and safe connection, safeguarding sensitive components during assembly or repair tasks. Ideal for maintaining an ESD-safe environment.
- Adjustable ESD wrist strap ensures continuous protection against static discharge
- Features a 3’-6’ stretchable cord for flexibility and ease of use
- Built-in 1M ohm resistor enhances safety during use
- Light blue design pairs seamlessly with other Chip Quik ESD products
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
0
SVHC
No SVHC (21-Jan-2025)
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03