Need more?
Quantity | Price |
---|---|
1+ | Rs.7,815.710 |
5+ | Rs.7,814.770 |
10+ | Rs.7,130.740 |
Product Information
Product Overview
RA2A23D40 is a RA2A series 2-pole solid state industrial relay. It minimises the space requirements in a control cabinet without compromising performance. By applying an input voltage on control A, the corresponding output semiconductor is activated at the first zero crossing of the line voltage. The same applies to control B. LEDs indicate the control status of each pole. The optimised design is free of moulding mass to reduce internal mechanical stress. Applications includes plastic injection machines, extrusion machines, blow moulding machines, thermoformers, coffee machines, electrical ovens, fryers, shrink tunnels, reflow ovens.
- Rated voltage range from 24 to 265VAC, 650Vp
- Control voltage range from 4.5 to 32VDC
- 2 x 40AAC rated current, resistive load type
- 2 independent pole switching solid state relay, zero cross switching
- Back to back thyristor output, direct copper bonding (DCB) technology
- For resistive and inductive AC loads, DC control voltage
- LED for control presence indication for each independent pole
- 6.35mm faston termination for control and output terminals
- Noryl GFN 1, black material, 4000Vrms isolation - input and output to case
- Operating temperature range from -20°C to +70°C
Technical Specifications
DPST
265VAC
Quick Connect
24VAC
32VDC
No SVHC (21-Jan-2025)
40A
Panel Mount
Zero Crossing
4.5VDC
RA2A Series
Technical Docs (1)
Alternatives for RA2A23D40
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate