Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Electrical & Electronic Testing
                                                                                                      4. Resistivity Meters
                                                                                                      Print Page

                                                                                                      BS407

                                                                                                      Ohmmeter, 4-Wire, 1µohm to 20kohm, 1 µohm, 250 mA, ± 0.1%, 88 mm

                                                                                                      AIM-TTI INSTRUMENTS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AIM-TTI INSTRUMENTS BS407
                                                                                                      ManufacturerAIM-TTI INSTRUMENTS
                                                                                                      Manufacturer Part NoBS407
                                                                                                      Order Code3812364
                                                                                                      Also Known AsGTIN UPC EAN: 5060584590613
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      AIM-TTI INSTRUMENTS
                                                                                                      ManufacturerAIM-TTI INSTRUMENTS
                                                                                                      Manufacturer Part NoBS407
                                                                                                      Order Code3812364
                                                                                                      Also Known AsGTIN UPC EAN: 5060584590613
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Wire Connection4-Wire
                                                                                                      Resistance Measurement Range1µohm to 20kohm
                                                                                                      Resolution (ohm)1µohm
                                                                                                      Test Current250mA
                                                                                                      Accuracy± 0.1%
                                                                                                      External Height88mm
                                                                                                      External Width220mm
                                                                                                      External Depth230mm
                                                                                                      Weight1.3kg
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The BS407 is an instrument which is fully optimised for the task of accurate measurement of low resistances with a best resolution of 1µΩ. Most multimeters offer a best resolution which is at least one thousand poorer than this. A very high resolution multimeter may attempt to resolve fairly low resistances, but it does so by resolving extremely low voltages (typically one nano-volt per micro-ohm), making it subject to severe errors from thermal emf effects and noise. In contrast, the BS407 generates sufficient test voltage across the unknown resistance to combat noise and reduce thermal emf effects to manageable levels. Current reversal can then be used to eliminate any remaining thermal offset.

                                                                                                      • High basic accuracy of 0.1%
                                                                                                      • Wide measurement range of 1µΩ to 20kΩ
                                                                                                      • Current reversal switch for detecting thermal EMF effects
                                                                                                      • Current diversion switch for easy zero setting
                                                                                                      • Four terminal measurement using Kelvin clip leads
                                                                                                      • Battery operation with built-in charger
                                                                                                      • Switchable 20mV clamp for 'dry circuit' testing

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                      Contents

                                                                                                      Kelvin Test Clip Leads, Operating Manual & IEC Mains Lead.

                                                                                                      Notes

                                                                                                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                      Technical Specifications

                                                                                                      Wire Connection

                                                                                                      4-Wire

                                                                                                      Resolution (ohm)

                                                                                                      1µohm

                                                                                                      Accuracy

                                                                                                      ± 0.1%

                                                                                                      External Width

                                                                                                      220mm

                                                                                                      Weight

                                                                                                      1.3kg

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Resistance Measurement Range

                                                                                                      1µohm to 20kohm

                                                                                                      Test Current

                                                                                                      250mA

                                                                                                      External Height

                                                                                                      88mm

                                                                                                      External Depth

                                                                                                      230mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Operating Instructions EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.5
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.