Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Modular Test Systems
                                                                                                      4. Expansion Modules
                                                                                                      Print Page

                                                                                                      6069-410-026

                                                                                                      Expansion Module, MCC AI-EXP, 32 Channels, USB-2416-2AO, 24 Bit

                                                                                                      DIGILENT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DIGILENT 6069-410-026
                                                                                                      DIGILENT 6069-410-026
                                                                                                      DIGILENT 6069-410-026
                                                                                                      DIGILENT 6069-410-026
                                                                                                      DIGILENT 6069-410-026
                                                                                                      DIGILENT 6069-410-026
                                                                                                      ManufacturerDIGILENT
                                                                                                      Manufacturer Part No6069-410-026
                                                                                                      Order Code4126392
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.76,934.650
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.76,934.65
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DIGILENT
                                                                                                      ManufacturerDIGILENT
                                                                                                      Manufacturer Part No6069-410-026
                                                                                                      Order Code4126392
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product TypeAnalog Input Expansion Device
                                                                                                      For Use WithDigilent USB-2416 Series Multifunction Temperature & Voltage Devices
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      AI-EXP32 is an analogue input expansion device for USB-2416 series devices. This is an expansion device you can use to add up to 32 single-ended analogue inputs or 16 differential analogue/thermocouple inputs to compatible hardware, such as USB-2416 Series devices. Each input channel is software configurable for either voltage or thermocouple. The analogue inputs are provided on four rows of removable screw terminals. The voltage measurement speed is the same as the connected USB-2416 Series device. When measuring thermocouples, configure the USB-2416 Series device for differential inputs. The AI-EXP32 also provides up to 16 additional digital I/O channels. You can independently-configure each channel for either input or output. Connect the AI-EXP32 to a USB-2416 Series device with the 37-pin expansion connector. The AI-EXP32 supports all of the analogue/thermocouple input and digital I/O features of the USB-2416 Series device. The AI-EXP32 is powered by the USB-2416 Series device.

                                                                                                      Contents

                                                                                                      AI-EXP32, Expansion connector plate with four screws, Software CD, Documentation.

                                                                                                      Notes

                                                                                                      In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                                                                                                      Technical Specifications

                                                                                                      Product Type

                                                                                                      Analog Input Expansion Device

                                                                                                      Product Range

                                                                                                      -

                                                                                                      For Use With

                                                                                                      Digilent USB-2416 Series Multifunction Temperature & Voltage Devices

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hungary
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.36
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.