Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6815
Order Code4105898
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-6815
Order Code4105898
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Scope Channels2 Channel
Bandwidth50MHz
Scope Display TypeCRT Colour
Calculated Rise Time7ns
Kit ContentsOne Probe Per Channel (1:1, 10:1 Switchable), Power Cord, User Manual
Manufacturer Warranty-
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCTo Be Advised
Product Overview
The 72-6815 is a 50MHz 2-channel Oscilloscope with delay sweep and built-in delay line. CRT color scope display with ALT triggering function. TV synchronization with Z axis input and hold on function.
- 5mV Sensitivity
- Auto/norm/single trigger mode
- Continuously adjustable illumination
Applications
Test & Measurement, Maintenance & Repair, Test & Measurement
Contents
Oscilloscope, One probe per channel (1:1, 10:1 switchable), Power cord, User manual.
Technical Specifications
Scope Channels
2 Channel
Scope Display Type
CRT Colour
Kit Contents
One Probe Per Channel (1:1, 10:1 Switchable), Power Cord, User Manual
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Bandwidth
50MHz
Calculated Rise Time
7ns
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.001712