Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Equipment Accessories
                                                                                                      4. Other Test Accessories
                                                                                                      Print Page

                                                                                                      410-413

                                                                                                      Test Accessory, Transistor Tester Board, Analog Discovery Series Devices

                                                                                                      DIGILENT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DIGILENT 410-413
                                                                                                      DIGILENT 410-413
                                                                                                      DIGILENT 410-413
                                                                                                      DIGILENT 410-413
                                                                                                      ManufacturerDIGILENT
                                                                                                      Manufacturer Part No410-413
                                                                                                      Order Code3760603
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      11 In Stock

                                                                                                      Need more?

                                                                                                      11 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.5,513.000
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.5,513.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DIGILENT
                                                                                                      ManufacturerDIGILENT
                                                                                                      Manufacturer Part No410-413
                                                                                                      Order Code3760603
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeTransistor Tester Board
                                                                                                      For Use WithAnalog Discovery Series Devices
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      Transistor tester for analogue discovery is a curve tracer instrument in WaveForms allows several of the Discovery family of devices to draw characteristic curves of common devices like diodes, NPN and PNP transistors, and both P- and N-type FETs. The Transistor Tester can be plugged into the Analog Discovery and enable the use of this instrument without any need for reference circuit set ups, similar to a traditional curve tracer instrument. However unlike traditional curve tracer instruments, WaveForms runs on a computer, readily providing measurements, cursors and screenshots that can be taken with the click of a button. This is extremely convenient for lab reports, and much more accurate than a photo of a display. When using the Analog Discovery and transistor tester and adapter is selected, the curve tracer instrument provides the appropriate reference resistors and can be used to easily plot the characteristic curves and add cursors to take the necessary measurements.

                                                                                                      • Works with diodes, NPN and PNP transistors, and P- and N-Type FETs
                                                                                                      • Connector J2 for E / C / B / E connections
                                                                                                      • 10Kohm internal resistor for Rb
                                                                                                      • 100 ohm internal resistor for Rc
                                                                                                      • Compatible with the Analog Discovery 2 and Analog Discovery (Legacy)
                                                                                                      • 2 x 15 analogue discovery connector

                                                                                                      Contents

                                                                                                      Analog discovery transistor tester, Custom anti-static packaging.

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Transistor Tester Board

                                                                                                      Product Range

                                                                                                      -

                                                                                                      For Use With

                                                                                                      Analog Discovery Series Devices

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Reference Manuals EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.22
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.