Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.286,558.120 |
Product Information
Product Overview
E5810B is a LAN/GPIB/USB gateway. The E5810B provides a gateway between network-equipped computer systems and GPIB, USB or RS232 based instruments. The E5810B connects up to 14 GPIB instruments, up to four USB instruments via a self powered hub and an RS232 instrument, giving test engineers a fast and efficient one-box solution to control various instrument interfaces over LAN, even remotely via wireless connection. The E5810B’s versatility makes it ideal for system integrators, manufacturing testing, automated testing and other applications requiring an unlimited connection range and simultaneous connectivity to multiple instruments both locally and remotely.
- Faster GPIB transfer rate of up to 1.2MB/s
- Supports 1000BASE-T (1 Gigabit)/100BASE-TX/10BASE-T LAN/ Ethernet connection
- Power switch for hard reset
- Password protected web interface for configuration
- LCD display for easy setup and use
- 226.5mm × 238mm × 61mm dimension
Technical Specifications
LAN/GPIB/USB Gateway
-
-
Lead (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate