Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Leads & Test Probes
                                                                                                      4. BNC Breakouts
                                                                                                      Print Page

                                                                                                      CT3230-100

                                                                                                      BNC Breakout, 50 ohm Impedance, BNC Plug, Hook Clips x 2, 3.3 ft, 1 m, Black, 3 A

                                                                                                      CAL TEST ELECTRONICS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CAL TEST ELECTRONICS CT3230-100
                                                                                                      ManufacturerCAL TEST ELECTRONICS
                                                                                                      Manufacturer Part NoCT3230-100
                                                                                                      Order Code4531650
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,071.890
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,071.89
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      CAL TEST ELECTRONICS
                                                                                                      ManufacturerCAL TEST ELECTRONICS
                                                                                                      Manufacturer Part NoCT3230-100
                                                                                                      Order Code4531650
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      BNC Connector TypeBNC Plug
                                                                                                      Test Connector Type BHook Clips x 2
                                                                                                      Lead Length - Imperial3.3ft
                                                                                                      Lead Length - Metric1m
                                                                                                      Insulator ColourBlack
                                                                                                      Current Rating3A
                                                                                                      Voltage Rating500Vrms
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (27-Jun-2024)

                                                                                                      Product Overview

                                                                                                      CT3230-100 is a high quality BNC male cable assembly to MiniPro test clip breakout.

                                                                                                      • Brass or zinc with nickel plated material, brass with gold plated contact
                                                                                                      • PVC black moulded bend relief boot
                                                                                                      • BeCu with gold plated IC clip contact
                                                                                                      • 500Vrms voltage, 3A current, 50 ohm impedance
                                                                                                      • RG-58C/U type PVC jacketed cable
                                                                                                      • Temperature range from 0 to +50°C

                                                                                                      Technical Specifications

                                                                                                      BNC Connector Type

                                                                                                      BNC Plug

                                                                                                      Lead Length - Imperial

                                                                                                      3.3ft

                                                                                                      Insulator Colour

                                                                                                      Black

                                                                                                      Voltage Rating

                                                                                                      500Vrms

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2024)

                                                                                                      Test Connector Type B

                                                                                                      Hook Clips x 2

                                                                                                      Lead Length - Metric

                                                                                                      1m

                                                                                                      Current Rating

                                                                                                      3A

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85441990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (27-Jun-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.272
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.