Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.90,392.280 |
Product Information
Product Overview
0635 1051 is a hot ball probe (in conjunction with the appropriate measuring instrument) ideal for determining flow velocity and temperature. It is particularly suitable for low flow velocities of up to +10 m/s – primarily for non-directional, undefined air flows. The probe can also measure temperatures of up to +70 °C at the same time. The hot ball probe is equipped with a telescope, which can be extended to a maximum length of 860 mm. With a diameter of just 3 mm, the probe is ideal for measurements in narrow, inaccessible places.
- Non-directional flow measurement with unknown flow direction
- Integrated temperature measurement and absolute pressure compensation for accurate measurement
- Intelligent calibration concept
- Measuring range 0 to +10m/s, -20 to +70°C, 700 to 1100hPa
- Operating temperature range from -20°C to +70°C
- IP20 rated
- 1.7m cable length, 12mm end of probe shaft diameter
Contents
Hot ball probe (Ø 3mm) with telescope (can be extended to 860mm) including fixed plug-in head cable.
Technical Specifications
Multifunction
-
Testo 400 & 440 Series Air Velocity & IAQ Instruments
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate