Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Vacuum Cleaners & Accessories
                                                                                                    5. Vacuum Cleaners
                                                                                                    Print Page

                                                                                                    AS 20 L

                                                                                                    VACUUM CLEANER, ALL PURPOSE, 20L, EU

                                                                                                    METABO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METABO AS 20 L
                                                                                                    METABO AS 20 L
                                                                                                    METABO AS 20 L
                                                                                                    ManufacturerMETABO
                                                                                                    Manufacturer Part NoAS 20 L
                                                                                                    Order Code2328011
                                                                                                    Also Known AsGTIN UPC EAN: 4007430237118
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    METABO
                                                                                                    ManufacturerMETABO
                                                                                                    Manufacturer Part NoAS 20 L
                                                                                                    Order Code2328011
                                                                                                    Also Known AsGTIN UPC EAN: 4007430237118
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power TypeElectric
                                                                                                    Supply Voltage VAC-
                                                                                                    Battery Voltage-
                                                                                                    Power Rating1.2kW
                                                                                                    Capacity20l
                                                                                                    Flow Rate4.2l/min
                                                                                                    Suction-
                                                                                                    Cleaning Range-
                                                                                                    Length1.75m
                                                                                                    Height-
                                                                                                    Width-
                                                                                                    Weight5kg
                                                                                                    Product Range-
                                                                                                    Plug Type-

                                                                                                    Product Overview

                                                                                                    The AS 20 L is a 220 to 240V 1200W all-purpose compact Vacuum Cleaner for use with liquids and dry solids with commercial registration. It features automatic shut-off that is disconnected while absorbing the suction flow as soon as the maximum filling height of the container is reached, special air cooling system for long service life of the powerful motor, sturdy and washable pleated filter with large surface against quick clogging, easy and quick filter change, option to wind up the cable, practical accessory case and storage area, Certified for extracting dust particles of dust class-L. Also suitable for absorbing non-flammable liquids, mobile use due to low weight and compact construction.

                                                                                                    • 35mm Diameter
                                                                                                    • 5m Cable length
                                                                                                    • 3600CFM Maximum air output
                                                                                                    • 3600cm² Filter surface

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Power Type

                                                                                                    Electric

                                                                                                    Battery Voltage

                                                                                                    -

                                                                                                    Capacity

                                                                                                    20l

                                                                                                    Suction

                                                                                                    -

                                                                                                    Length

                                                                                                    1.75m

                                                                                                    Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    1.2kW

                                                                                                    Flow Rate

                                                                                                    4.2l/min

                                                                                                    Cleaning Range

                                                                                                    -

                                                                                                    Height

                                                                                                    -

                                                                                                    Weight

                                                                                                    5kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:73269099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):5
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.