Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tools - Hand & Workholding
                                                                                                      4. Cutters
                                                                                                      5. Cable
                                                                                                      Print Page

                                                                                                      95 18 225 SB

                                                                                                      Cable Shear, Burnished, 23mm Cutting Capacity, 225mm Length, Insulated with Multi-Component Grips

                                                                                                      KNIPEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KNIPEX 95 18 225 SB
                                                                                                      ManufacturerKNIPEX
                                                                                                      Manufacturer Part No95 18 225 SB
                                                                                                      Order Code4413133
                                                                                                      Product RangeStepCut XL Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      6 In Stock

                                                                                                      Need more?

                                                                                                      6 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.10,204.690
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.10,204.69
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      KNIPEX
                                                                                                      ManufacturerKNIPEX
                                                                                                      Manufacturer Part No95 18 225 SB
                                                                                                      Order Code4413133
                                                                                                      Product RangeStepCut XL Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Overall Length225mm
                                                                                                      Cutting Capacity Max23mm
                                                                                                      For Use With35mm² Solid Copper and Aluminium Cables, 70mm² Stranded Cables, 120mm² Fine Stranded Cables
                                                                                                      Blade EdgeShear
                                                                                                      Product RangeStepCut XL Series
                                                                                                      SVHCNo SVHC (27-Jun-2018)

                                                                                                      Product Overview

                                                                                                      95 18 225 SB is a StepCut® XL, cable shear with step cut. It features large cutting capacity: cuts solid copper or aluminium cables up to 35mm², stranded cables up to 70mm² and fine stranded cables up to 120mm². It has dual cutting areas: Stepped cutting edge holds small and larger cables close to the joint during the cut; the front cutting edge cuts very large cables step by step.

                                                                                                      • Easy one- or two-handed operation with minimum handle opening for large cable diameters
                                                                                                      • Adjustable, high-leverage bolted joint provides precise and smooth cutting
                                                                                                      • Slim head for easier accessibility
                                                                                                      • Pinch guard prevents operators' fingers being pinched
                                                                                                      • Not suitable for steel-reinforced cables, e.g. ACSR
                                                                                                      • Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC
                                                                                                      • Burnished shear and head
                                                                                                      • Dimension is 234 x 65 x 29mm

                                                                                                      Technical Specifications

                                                                                                      Overall Length

                                                                                                      225mm

                                                                                                      For Use With

                                                                                                      35mm² Solid Copper and Aluminium Cables, 70mm² Stranded Cables, 120mm² Fine Stranded Cables

                                                                                                      Product Range

                                                                                                      StepCut XL Series

                                                                                                      Cutting Capacity Max

                                                                                                      23mm

                                                                                                      Blade Edge

                                                                                                      Shear

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2018)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85441990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (27-Jun-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.35
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.