Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,051.600 |
Price for:1 Set
Minimum: 1
Multiple: 1
Rs.1,051.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV05010
Order Code2766286
Technical Datasheet
Kit Contents4 Pcs Slotted of Sizes 1.4, 2.0, 2.4 & 3mm, 2 Pcs Phillips of Sizes 0 & 1 Interchangeable Blades
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV05010 from Avit is a 6 piece precision screwdrivers set. It has dimension of 78mm x 20mm x 130mm (W x D X H) and net weight is 138g (product only).
- Swivel tops for fingertip control
- Hardened and tempered steel blades for lasting durability
- Contents: 4 x slotted, sizes: 1.4, 2.0, 2.4 & 3mm. 2 x Phillips, sizes: 0 and 1
Contents
4 x slotted (sizes: 1.4, 2.0, 2.4 and 3mm), 2 x PH (sizes: 0 and 1).
Notes
Always ensure to wear appropriate personal protection equipment.
Technical Specifications
Kit Contents
4 Pcs Slotted of Sizes 1.4, 2.0, 2.4 & 3mm, 2 Pcs Phillips of Sizes 0 & 1 Interchangeable Blades
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16