Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Saws - Power
                                                                                                    5. Hole Saws
                                                                                                    Print Page

                                                                                                    53710

                                                                                                    Hole Saw, Auto Set Arms, Adjustable, 17.8cm Blade Dia, 15.875mm Cutting Depth

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 53710
                                                                                                    KLEIN TOOLS 53710
                                                                                                    KLEIN TOOLS 53710
                                                                                                    KLEIN TOOLS 53710
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No53710
                                                                                                    Order Code4551350
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    3 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.14,454.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.14,454.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No53710
                                                                                                    Order Code4551350
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blade Diameter7"
                                                                                                    Blade Material-
                                                                                                    Cutting Depth Max0.625"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    53710 is an adjustable hole saw with auto-set arms. It offers quick and precise hole cutting from 2 to 7inches in drywall and ceiling tile. It features an integrated gearing mechanism for fast, simultaneous size adjustment and to ensure your pilot bit is always cantered for clean cuts. The spring-loaded collar ensures controlled cuts, while the durable polypropylene dust bowl with an integrated vacuum port allows for effective debris containment and effortless clean-up. It is used to quickly and smoothly cut cleaner holes in drywall and ceiling tile applications. The integrated vacuum port accommodates 3 of the most common vacuum hose sizes for on-the-spot clean-up, perfect for finished workspaces.

                                                                                                    • Durable polypropylene dust bowl keeps drywall debris contained
                                                                                                    • Can be used in a drill or impact
                                                                                                    • Dust bowl: polypropylene material
                                                                                                    • Range from 2'' to 7''
                                                                                                    • Hole diameter from 2'' to 7''
                                                                                                    • 5/8'' drywall and ceiling tile maximum cutting depth
                                                                                                    • Dimension is 10'' x 6.1'' x 10'' (l x w x h)
                                                                                                    • Auto-adjust gear, spring loaded collar, integrated vacuum port

                                                                                                    Warnings

                                                                                                    Always wear approved eye protection. Never use on or near live electrical circuits. Always wear approved respiratory protection. Use light pressure when cutting and hold the drill with both hands.

                                                                                                    Technical Specifications

                                                                                                    Blade Diameter

                                                                                                    7"

                                                                                                    Cutting Depth Max

                                                                                                    0.625"

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Blade Material

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.5
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.