32 Product Results Found for "TRIAD MAGNETICS"
Find a huge range of Audio Transformers at element14 India. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.353.070 10+ Rs.349.590 25+ Rs.346.110 50+ Rs.343.500 100+ Rs.336.540 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ Rs.487.940 10+ Rs.443.570 25+ Rs.426.170 50+ Rs.413.990 100+ Rs.386.150 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | - | TY Series | ||||
Each | 1+ Rs.1,464.030 5+ Rs.1,421.400 10+ Rs.1,378.770 50+ Rs.1,282.200 100+ Rs.1,250.380 | Min: 1 / Mult: 1 | 1:1 | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ Rs.458.630 10+ Rs.438.620 25+ Rs.416.870 50+ Rs.387.290 100+ Rs.368.150 More Pricing... | Min: 1 / Mult: 1 | 2.24:1 | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Rs.487.960 10+ Rs.460.450 25+ Rs.442.710 50+ Rs.418.750 100+ Rs.388.570 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Rs.506.080 10+ Rs.461.710 25+ Rs.443.960 50+ Rs.424.440 100+ Rs.401.360 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Rs.1,613.540 5+ Rs.1,551.770 10+ Rs.1,490.000 50+ Rs.1,389.080 100+ Rs.1,357.450 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ Rs.714.110 5+ Rs.680.620 10+ Rs.647.120 50+ Rs.587.960 100+ Rs.542.610 | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Rs.1,453.760 5+ Rs.1,418.960 10+ Rs.1,384.160 50+ Rs.1,352.670 | Min: 1 / Mult: 1 | 1:1 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ Rs.1,616.750 5+ Rs.1,548.460 10+ Rs.1,480.160 50+ Rs.1,369.670 100+ Rs.1,352.670 | Min: 1 / Mult: 1 | 2:1:1 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ Rs.1,477.950 5+ Rs.1,428.360 10+ Rs.1,378.770 50+ Rs.1,271.760 100+ Rs.1,250.390 | Min: 1 / Mult: 1 | 2.24:1 | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
TRIAD MAGNETICS | Each | 1+ Rs.798.950 5+ Rs.791.990 10+ Rs.785.030 50+ Rs.725.000 100+ Rs.692.810 More Pricing... | Min: 1 / Mult: 1 | 3.16:1 | - | - | 50mW | - | - | Miniature Encapsulated - Data/Voice Coupling | - | 8ohm | Through Hole | - | 300Hz | - | ||||
Each | 1+ Rs.773.270 5+ Rs.764.060 10+ Rs.754.850 50+ Rs.745.640 100+ Rs.741.940 | Min: 1 / Mult: 1 | - | - | - | 40mW | - | 1kV | Data/Voice Coupling | 280ohm | - | - | - | - | - | |||||
Each | 1+ Rs.925.610 5+ Rs.896.900 10+ Rs.868.190 50+ Rs.787.280 100+ Rs.752.480 More Pricing... | Min: 1 / Mult: 1 | 2:1:1 | 0 | - | 50mW | - | - | - | 70ohm | 95ohm | Through Hole | PC Pin | - | - | |||||
TRIAD MAGNETICS | Each | 1+ Rs.1,016.660 5+ Rs.968.830 10+ Rs.921.000 50+ Rs.885.080 100+ Rs.839.490 More Pricing... | Min: 1 / Mult: 1 | - | 0 | - | 50mW | 100kHz | 1kV | Data/Voice Coupling | - | - | Through Hole | - | - | - | ||||
TRIAD MAGNETICS | Each | 1+ Rs.496.950 10+ Rs.450.840 25+ Rs.433.440 50+ Rs.420.390 100+ Rs.391.680 More Pricing... | Min: 1 / Mult: 1 | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||
TRIAD MAGNETICS | Each | 1+ Rs.38,131.620 5+ Rs.34,041.250 | Min: 1 / Mult: 1 | - | 600ohm | 600ohm | - | 30kHz | - | Universal Line to Universal Line | 0 | 0 | Chassis Mount | Stud | 10Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ Rs.34,318.900 5+ Rs.30,637.510 | Min: 1 / Mult: 1 | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ Rs.42,892.820 5+ Rs.40,070.300 | Min: 1 / Mult: 1 | 1:14 | 600ohm | 117.6kohm | - | 20kHz | - | Universal Line or Mike P. P. Class A Grid | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ Rs.43,164.440 5+ Rs.40,324.040 | Min: 1 / Mult: 1 | 1:11.3 | 600ohm | 77kohm | - | 20kHz | - | Universal Line or Mike to Grid | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ Rs.32,002.380 5+ Rs.31,984.200 | Min: 1 / Mult: 1 | 5.6:1 | 20kohm | 600ohm | 26mW | 20kHz | - | P. P. Plates to Universal Line | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ Rs.36,571.360 5+ Rs.36,256.870 | Min: 1 / Mult: 1 | 1:2 | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
Each | 1+ Rs.497.530 10+ Rs.451.420 25+ Rs.434.020 50+ Rs.421.840 100+ Rs.388.780 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ Rs.411.500 10+ Rs.403.270 25+ Rs.395.040 50+ Rs.386.810 100+ Rs.378.580 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ Rs.2,685.240 5+ Rs.2,349.580 10+ Rs.1,946.800 50+ Rs.1,745.410 100+ Rs.1,611.140 More Pricing... | Min: 1 / Mult: 1 | 14.1:1 | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||