Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. GPS Modules & Receivers
                                                                                                    Print Page

                                                                                                    113020003

                                                                                                    GPS Module, 22 Tracking / 66 Acquisition Channels, 2.5m, 9600 to 115200 Baud Rate, 3.3V/5V

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 113020003
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No113020003
                                                                                                    Order Code3932092
                                                                                                    Also Known AsSEN10752P
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 41 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.2,821.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.2,821.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No113020003
                                                                                                    Order Code3932092
                                                                                                    Also Known AsSEN10752P
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ProtocolNEMA, U-Blox 6
                                                                                                    Supply Voltage Min3.3V
                                                                                                    Silicon Manufacturer-
                                                                                                    Supply Voltage Max5V
                                                                                                    No. of Channels66Channels
                                                                                                    Silicon Core Number-
                                                                                                    Frequency RF-
                                                                                                    Position Accuracy2.5m
                                                                                                    Module InterfaceUART
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Grove - GPS module is a cost-efficient and field-programmable gadget armed with a SIM28 module and serial communication configuration. Similar to other Grove series sensors, it plugs directly into the Grove UART interface development board and provides a precise, sensitive, low power GPS module for position recognition anywhere in the world. It features 22 tracking / 66 acquisition channels GPS receiver. The sensitivity of tracking and acquisition both reach up to -160dBm, making it a great choice for personal navigation projects and location services.

                                                                                                    • Supports NMEA and U-Blox 6 protocols
                                                                                                    • Low power consumption
                                                                                                    • Baud rates configurable
                                                                                                    • Both compatible with Arduino and Raspberry Pi
                                                                                                    • Dimension is 40mm x 20mm x 13mm

                                                                                                    Contents

                                                                                                    1 x grove - GPS, 1 x grove - cable.

                                                                                                    Technical Specifications

                                                                                                    Protocol

                                                                                                    NEMA, U-Blox 6

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    66Channels

                                                                                                    Frequency RF

                                                                                                    -

                                                                                                    Module Interface

                                                                                                    UART

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage Min

                                                                                                    3.3V

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Position Accuracy

                                                                                                    2.5m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:7A994
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003629
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.