Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Wireless Modules & Adaptors
                                                                                                      3. Interface Modules
                                                                                                      4. Interface Bridge
                                                                                                      Print Page

                                                                                                      DS9490R#

                                                                                                      Interface Bridge, USB to RJ11, 1-Wire, 12Mbps, 5V

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES DS9490R#
                                                                                                      ANALOG DEVICES DS9490R#
                                                                                                      ANALOG DEVICES DS9490R#
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoDS9490R#
                                                                                                      Order Code2519165
                                                                                                      Product RangeDS9490
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1,914 In Stock

                                                                                                      Need more?

                                                                                                      1914 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.4,559.650
                                                                                                      10+Rs.4,320.120
                                                                                                      25+Rs.4,080.590
                                                                                                      100+Rs.3,919.380
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.4,559.65
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoDS9490R#
                                                                                                      Order Code2519165
                                                                                                      Product RangeDS9490
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Bridge TypeUSB to RJ11
                                                                                                      Module InterfaceSerial
                                                                                                      Supported DevicesiButton
                                                                                                      Supply Voltage Min-
                                                                                                      Supply Voltage Max-
                                                                                                      Product RangeDS9490
                                                                                                      SVHCLead (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.

                                                                                                      • High speed 12Mbps USB interface
                                                                                                      • Supports standard and overdrive 1-wire communication
                                                                                                      • Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
                                                                                                      • RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
                                                                                                      • Built in custom DS2401 identification chip
                                                                                                      • Reads all 1-wire and writes all except EPROM 1-wire devices

                                                                                                      Applications

                                                                                                      Communications & Networking

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Bridge Type

                                                                                                      USB to RJ11

                                                                                                      Supported Devices

                                                                                                      iButton

                                                                                                      Supply Voltage Max

                                                                                                      -

                                                                                                      SVHC

                                                                                                      Lead (21-Jan-2025)

                                                                                                      Module Interface

                                                                                                      Serial

                                                                                                      Supply Voltage Min

                                                                                                      -

                                                                                                      Product Range

                                                                                                      DS9490

                                                                                                      Technical Docs (3)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Application Note EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.019958
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.