Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Wireless Modules & Adaptors
                                                                                                      3. Interface Modules
                                                                                                      4. USB
                                                                                                      Print Page

                                                                                                      TTL-232R-5V-PCB

                                                                                                      USB Interface, Custom Application Design, CE, FCC, FT232R, USB, 4.25 V, 5.25 V

                                                                                                      FTDI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FTDI TTL-232R-5V-PCB
                                                                                                      FTDI TTL-232R-5V-PCB
                                                                                                      FTDI TTL-232R-5V-PCB
                                                                                                      ManufacturerFTDI
                                                                                                      Manufacturer Part NoTTL-232R-5V-PCB
                                                                                                      Order Code1740366
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      91 In Stock

                                                                                                      150 more incoming. You can reserve stock now

                                                                                                      91 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,579.580
                                                                                                      5+Rs.1,545.860
                                                                                                      10+Rs.1,512.130
                                                                                                      50+Rs.1,444.690
                                                                                                      100+Rs.1,436.890
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,579.58
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      FTDI
                                                                                                      ManufacturerFTDI
                                                                                                      Manufacturer Part NoTTL-232R-5V-PCB
                                                                                                      Order Code1740366
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Supply Voltage Min4.25V
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The TTL-232R_PCB requires USB drivers, which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.

                                                                                                      • TTL-232R_PCB provides a USB to TTL Serial UART interface.
                                                                                                      • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
                                                                                                      • Entire USB protocol handled by the electronics on the PCB.
                                                                                                      • Connect directly to a microcontroller UART or I/O pins.
                                                                                                      • UART interface support for 7 or 8 data bits,
                                                                                                      • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
                                                                                                      • Data transfer rates from 300 baud to 3 Mbaud at TTL levels
                                                                                                      • Internal EEPROM with user writeable area
                                                                                                      • PCB is USB Powered - no external supply required
                                                                                                      • Support for FT232R FTDIChip-ID™ feature for improved security

                                                                                                      Applications

                                                                                                      Communications & Networking, Security

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Supply Voltage Min

                                                                                                      4.25V

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.004391
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.