You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0603N820J500CT

SMD Multilayer Ceramic Capacitor, 82 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0

WALSIN 0603N820J500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
0603N820J500CT
Order Code:
2495413
Technical Datasheet:
0603N820J500CT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
82pF

:
50V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
-

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The general purpose series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 0.1pF to 0.1µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 10V, 16V, 25V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2496914RL Check stock
Cut Tape :2496914 Check stock

Available for back order

More stock available to supplier lead times which is approximately 13/9/21

Notify me when back in stock

Rs.0.414

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ Rs.0.414
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Rs.0.378
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2496914

 

 
Check stock location (important)
 
 

 

More stock available week commencing 13/9/21

 

 
Quantity List Price Your Price
10+ Rs.2.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.0.901
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.0.643
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.505
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2496914) x 0.505 = Rs.2,020.00
Total Price: Rs.2,020.00
4000 (Re-reel 2496914RL) x 0.505 = Rs.2,020.00
Total Price: Rs.2,020.00
4000 (Reel 2495413) x 0.414 = Rs.1,656.00
Total Price: Rs.1,656.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2496914
2496914RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.