You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0805B223K101CT
SMD Multilayer Ceramic Capacitor, 22000 pF, 100 V, 0805 [2012 Metric], ± 10%, X7R
- Manufacturer:
- WALSIN WALSIN
- Manufacturer Part No:
- 0805B223K101CT
- Order Code:
- 2495458
- Technical Datasheet:
- 0805B223K101CT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22000pF
- :
- 100V
- :
- 0805 [2012 Metric]
- :
- ± 10%
- :
- X7R
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
Product Overview
- Capacitance values ranges from 100pF to 47µF
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Available voltage ratings are 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
- Operating temperature range from -55°C to 125°C
- Available in ±5%, ±10%, ±20% tolerance
- Small size with higher capacitance values
- Cu/Ni/Sn termination
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
4000+ | Rs.1.68 | |
20000+ | Rs.1.56 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
10+ | Rs.9.35 | |
150+ | Rs.5.14 | |
400+ | Rs.4.02 | |
1000+ | Rs.2.79 |
Pricing is unavailable. Please contact customer services.