You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WF06P1200FTL

SMD Chip Resistor, 120 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, High Power

WF06P1200FTL - SMD Chip Resistor, 120 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF06P1200FTL
Order Code:
2668725
Product Range
WF Series
Technical Datasheet:
WF06P1200FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
120ohm

:
± 1%

:
125mW

:
0603 [1608 Metric]

:
Thick Film

:
High Power

:
WF Series

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The WF06P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF06P resistors are used in high accuracy DC power supplies, digital multimeters, telecommunications, computers, medical and military equipments.
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0603 case size
  • <=±100ppm/°C and <=±150ppm/°C TCR values available
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability, high precision and stability
  • Reduced size of final equipment, small size and light weight
  • Jumpers are also available
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage of 50V and rated power of 125mW
Packaging type Reel
  Additional packaging options available
Cut Tape :2670000 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/2/21

Notify me when back in stock

View all alternatives / recommendations

Rs.0.297

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Rs.0.297
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.0.277
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2670000

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/2/21

 

 
Quantity List Price Your Price
10+ Rs.7.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.71
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.48
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2670000) x 0.48 = Rs.2,400.00
Total Price: Rs.2,400.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2668725) x 0.297 = Rs.1,485.00
Total Price: Rs.1,485.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2670000
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange