You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN WF08P1002FTL

SMD Chip Resistor, 10 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power

WALSIN WF08P1002FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08P1002FTL
Order Code:
2498155
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WF08P1002FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
250mW

:
High Power

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WF08P series resistors from Walsin are high precision and high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0805 case size
  • Available TCR values are ≤±100ppm/°C, ≤±150ppm/°C
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability
  • Reduced size of final equipment
  • Small size and light weight
  • Jumpers are also available
  • Continuous working voltage is 150V and rated power is 250mW
Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 500/reel):2502786RL Check stock
Cut Tape :2502786 Check stock

5,000 In stock Need more?

5,000 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.0.416

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price Your Price
 
 
5000+ Rs.0.416
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.0.333
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.327
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2502786

 

 
Check stock location (important)
 
 

 

More stock available week commencing 26/8/24

 

 
Quantity List Price Your Price
10+ Rs.3.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.0.748
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.0.734
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2502786) x 0.734 = Rs.3,670.00
Total Price: Rs.3,670.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2502786RL) x 0.734 = Rs.3,670.00
Total Price: Rs.3,670.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498155) x 0.416 = Rs.2,080.00
Total Price: Rs.2,080.00
Choose your packaging preference
2502786
2502786RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.