You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WALSIN WF08P2700FTL

SMD Chip Resistor, 270 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power

WALSIN WF08P2700FTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08P2700FTL
Order Code:
2668802
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
WF08P2700FTL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
270ohm

:
-55°C

:
155°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WF08P series resistors from Walsin are high power chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WF08P resistors are used in high accuracy DC power supplies, digital multimeters, telecommunications, computers, medical and military equipments.
  • Resistance range includes E24 & E96 decade values from 1ohm to 1Mohm
  • EIA 0805 case size
  • ≤±100ppm/°C and ≤±150ppm/°C TCR values available
  • Available in ±1% and ±5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability, high precision and stability
  • Reduced size of final equipment, small size and light weight
  • Jumpers are also available
  • Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
  • Continuous working voltage of 150V and rated power of 250mW
Packaging type Full Reel
 
Additional packaging options available
Re-reel (minimum 500/reel):2670077RL Check stock
Cut Tape :2670077 Check stock

Available for back order

More stock available to supplier lead times which is approximately 9/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.0.624

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price Your Price
 
 
5000+ Rs.0.624
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ Rs.0.498
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ Rs.0.448
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2670077) x 0.637 = Rs.3,185.00
Total Price: Rs.3,185.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2670077RL) x 0.637 = Rs.3,185.00
Total Price: Rs.3,185.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2668802) x 0.624 = Rs.3,120.00
Total Price: Rs.3,120.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2670077
2670077RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.