You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WF08W3091BTL

SMD Chip Resistor, 3.09 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision

WALSIN WF08W3091BTL
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WF08W3091BTL
Order Code:
2498207
Product Range
WF Series
Technical Datasheet:
WF08W3091BTL   Datasheet
See all Technical Docs

Product Range Selector (WF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.09kohm

:
± 0.1%

:
125mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
WF Series

:
± 10ppm/°C

:
100V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WF08W series resistors from Walsin are high precision thin film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 & E192 decade values from 25ohm to 200Kohm
  • EIA 0805 case size
  • TCR of ≦10ppm/°C
  • Available in ±0.05%, ±0.1%, ±0.25%, ±0.5% tolerance
  • Operating temperature range of -55°C to 155°C
  • High reliability and stability of 0.25%
  • Low current noise
  • Continuous working voltage is 100V and rated power is 125mW
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2502845RL Check stock

5,000 In stock Need more?

5,000 UK stock for 4-6 days delivery

Rs.6.21

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ Rs.6.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Re-reel 2502845RL) x 7.04 = Rs.35,200.00
Total Price: Rs.35,200.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2498207) x 6.21 = Rs.31,050.00
Total Price: Rs.31,050.00
Choose your packaging preference
2502845RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.