You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1924620000

Pluggable Terminal Block, 10.16 mm, 2 Ways, 22AWG to 6AWG, 16 mm², Screw, 78 A

1924620000 - Pluggable Terminal Block, 10.16 mm, 2 Ways, 22AWG to 6AWG, 16 mm², Screw, 78 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1924620000
Order Code:
1866666
Also Known As:
BUZ 10.16HP/02/180F AG BK BX
Technical Datasheet:
1924620000   Datasheet
See all Technical Docs

Product Overview

The 1924620000 is a 2-pole black female PCB Plug-in Connector with clamping yoke connection. The BUZ 10.16HP/02/180F AG BK BX connector has silver-plated Cu-leg contact with a 3µm Ag layer structure of plug contact and a glass-filled polyamide insulator. It is a high-performance female header with the proven, 100% maintenance-free Weidmüller steel clamping yoke. Side-by-side mounting without sacrificing any poles or with patented multifunction flange for secure, fast fixing without tools. It has maximum connection and operating reliability and mating profile that prevents incorrect connection, unique coding diversity, protection against incorrect wiring and 4-point silver contact.
  • Safe from finger touch
  • >=10⁸R Insulation resistance
  • 4.5mR Volume resistance
  • 1.2 to 1.5Nm Tightening torque
  • IP20 Protection
  • DIN 5264, ISO 8764/2-PZ Standard screwdriver blade
  • UL94V-0 Flammability
  • -50 to 130°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10.16mm

:
2Ways

:
22AWG to 6AWG

:
16mm²

:
Screw

:
78A

:
1kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

BUZ 10.16HP/02/180F AG BK BX

Available for back order

More stock available to supplier lead times which is approximately 25/1/21

Notify me when back in stock

Rs.665.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.665.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.524.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.499.01
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.452.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.435.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.383.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange