You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1925460150

Sensor Cable, M12 Receptacle, Free End, 3 Positions, 1.5 m, 4.9 ft

1925460150 - Sensor Cable, M12 Receptacle, Free End, 3 Positions, 1.5 m, 4.9 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1925460150
Order Code:
1889376
Also Known As:
SAIL-M12BW-3L1.5V
Technical Datasheet:
1925460150   Datasheet
See all Technical Docs

Product Overview

The 1925460150 is a 1.5m Circular Cable Assembly with M12 socket to free ends connection. The SAIL-M12BW-3L1.5V sensor/actuator cable is used for wiring sensors and actuators and for transmitting data or power in various applications. The molded cable offers connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration. It is made of PUR housing and has PVC insulation and sheath, nickel-plated brass threaded ring.
  • 0.8 to 1.2Nm M12 Tightening torque
  • >=100 Plugging cycles
  • IP65/66/67/68, When screwed-in protection
  • 10⁸R Insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M12 Receptacle

:
Free End

:
3 Positions

:
1.5m

:
4.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

SAIL-M12BW-3L1.5V

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

Rs.1,727.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,727.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange