You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1930290000

Terminal Block, Header, 7.62 mm, 4 Ways, 41 A, 1 kV, Through Hole Right Angle

1930290000 - Terminal Block, Header, 7.62 mm, 4 Ways, 41 A, 1 kV, Through Hole Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1930290000
Order Code:
2893150
Product Range
OMNIMATE Power SV Series
Also Known As:
SV 7.62HP/04/90G 3.5SN BK BX
Technical Datasheet:
1930290000   Datasheet
See all Technical Docs

Product Overview

The OMNIMATE Power SV Series falls in the middle-class of power connector systems. The series has a large clamping capacity, high overload resistance and a considerable variety of accessories to accompany it.
  • Full rated current up to 50°C without derating
  • Unlimited 600-V approval according to UL
  • Additional finger safety for 400 V-TN systems
  • Compliant with application directive IEC 61800-5-1

Applications

Power Supplies, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
7.62mm

:
4Ways

:
41A

:
1kV

:
Through Hole Right Angle

:
OMNIMATE Power SV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

SV 7.62HP/04/90G 3.5SN BK BX

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

Rs.417.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.417.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.356.11
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.334.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.308.71
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ Rs.297.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.273.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange