You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1930650000

Terminal Block, Header, 7.62 mm, 7 Ways, 57 A, 1 kV, Through Hole Vertical

1930650000 - Terminal Block, Header, 7.62 mm, 7 Ways, 57 A, 1 kV, Through Hole Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1930650000
Order Code:
2893163
Product Range
OMNIMATE Power SV Series
Also Known As:
SV 7.62HP/07/180G 3.5SN BK BX
Technical Datasheet:
1930650000   Datasheet
See all Technical Docs

Product Overview

The OMNIMATE Power SV Series falls in the middle-class of power connector systems. The series has a large clamping capacity, high overload resistance and a considerable variety of accessories to accompany it.
  • Full rated current up to 50°C without derating
  • Unlimited 600-V approval according to UL
  • Additional finger safety for 400 V-TN systems
  • Compliant with application directive IEC 61800-5-1

Applications

Power Supplies, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
7.62mm

:
7Ways

:
57A

:
1kV

:
Through Hole Vertical

:
OMNIMATE Power SV Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

SV 7.62HP/07/180G 3.5SN BK BX

10 In stock Need more?

10 available for 4 - 6 business days delivery

Rs.730.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.730.49
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.623.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.585.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.540.27
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.520.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.478.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange