Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Rework Stations
                      Print Page

                      WDD 81V EU.

                      DESOLDERING STATION, 230V, EU PLUG

                      WELLER WDD 81V EU.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWDD 81V EU.
                      Order Code3061401
                      Product RangeTUK SGACK902S Keystone Coupler
                      Also Known AsEAN UPC GTIN: 037103258007
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWDD 81V EU.
                      Order Code3061401
                      Product RangeTUK SGACK902S Keystone Coupler
                      Also Known AsEAN UPC GTIN: 037103258007
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC230V
                      Heat Temperature Max450°C
                      Output Power-
                      Kit ContentsPUDD Power Unit, Desolder Iron, Holder, Nozzle, Cleaning Set, Replacement Glass Set
                      Product RangeTUK SGACK902S Keystone Coupler
                      Plug TypeEU
                      SVHCNo SVHC (17-Dec-2015)

                      Alternatives for WDD 81V EU.

                      1 Product Found

                      Product Overview

                      Digital desoldering station for operation with compressed air or inert gas. For use with external compressed air.

                      • Digitally controlled electronic for soldering or desoldering tools up to 80W
                      • Compressed air converter provides vacuum for the desoldering iron
                      • Inlet pressure 500-600 KPA (58-87 psi) oil free (dry compressed air or inert gas)
                      • Calibration box may be connected for CALIBRATION, LOCK OUT or OFFSET function
                      • Protection class 1
                      • Antistatic housing
                      • Equipotential bonding (normal state hard grounded)
                      • Automatic tool recognition

                      Applications

                      Maintenance & Repair

                      Contents

                      005 32 586 99 PUD81V Power Unit 230V, 005 13 190 99 DSX 80 Desoldering Iron 80W 24V with nozzle DX 113HM, 005 15 030 99 AK 20 Safety Rest, 005 13 142 00 DX 112 Nozzle, 005 13 143 00 DX 113 Nozzle, 005 13 500 99 Cleaning Set

                      Technical Specifications

                      Supply Voltage VAC

                      230V

                      Output Power

                      -

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      SVHC

                      No SVHC (17-Dec-2015)

                      Heat Temperature Max

                      450°C

                      Kit Contents

                      PUDD Power Unit, Desolder Iron, Holder, Nozzle, Cleaning Set, Replacement Glass Set

                      Plug Type

                      EU

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.88
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.