Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Stations
                      Print Page

                      WESD51D

                      SOLDERING STATION, DIGITAL, 50W ((NW))

                      WELLER WESD51D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWESD51D
                      Order Code4393399
                      Product RangeTUK SGACK902S Keystone Coupler
                      Also Known AsGTIN UPC EAN: 037103191922
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWESD51D
                      Order Code4393399
                      Product RangeTUK SGACK902S Keystone Coupler
                      Also Known AsGTIN UPC EAN: 037103191922
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC240V
                      Heat Temperature Max450°C
                      Output Power50W
                      Kit ContentsWESD51PU Power Unit, PES51 Solder Pencil, PH50 Solder Stand
                      Product RangeTUK SGACK902S Keystone Coupler
                      Plug Type-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      • Microprocessor controlled with digital LED display
                      • Allows you to read temperature setting and actual tip temperature
                      • Designed for continuous production soldering
                      • Can switch between °F and °C
                      • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
                      • Tip temperature offset capability
                      • User has capability of resetting station temperature readings
                      • Iron is fitted with a non-burnable silicon rubber cord for safety
                      • UL and cUL listed, ESD safe to protect sensitive components

                      Applications

                      Maintenance & Repair

                      Contents

                      Digital soldering station; power unit, soldering pencil, stand, sponge

                      Technical Specifications

                      Supply Voltage VAC

                      240V

                      Output Power

                      50W

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      SVHC

                      No SVHC (07-Jul-2017)

                      Heat Temperature Max

                      450°C

                      Kit Contents

                      WESD51PU Power Unit, PES51 Solder Pencil, PH50 Solder Stand

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Australia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.436
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.