You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

499-P44-20 - 

IC & Component Socket, 6 Contacts, Transistor Socket, 0.94 mm, 499 Series, Copper Alloy

499-P44-20 - IC & Component Socket, 6 Contacts, Transistor Socket, 0.94 mm, 499 Series, Copper Alloy
499-P44-20 - IC & Component Socket, 6 Contacts, Transistor Socket, 0.94 mm, 499 Series, Copper Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLS CTI WELLS CTI
Manufacturer Part No:
499-P44-20
Order Code:
1297055
Product Range
499 Series
Technical Datasheet:
499-P44-20   Datasheet
See all Technical Docs

Product Overview

The 499-P44-20 is a surface mount Transistor Socket with gold-plated contact. This socket features small outlines for greater board density.
  • High Temperature Materials
  • Low insertion Force
  • Small Outlines for Greater Board Density

Applications

Consumer Electronics

Product Information

:
6Contacts
:
Transistor Socket
:
0.94mm
:
499 Series
:
-
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

68 In stock

68 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.3,341.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,341.49
 
10+ Rs.3,037.72
 
25+ Rs.2,843.82
 
100+ Rs.2,673.19