You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMC1-100-499RFI

Surface Mount MELF Resistor, 499 ohm, SMC Series, 350 V, Metal Film, 1 W, ± 1%

SMC1-100-499RFI - Surface Mount MELF Resistor, 499 ohm, SMC Series, 350 V, Metal Film, 1 W, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMC1-100-499RFI
Order Code:
1506187
Product Range
SMC Series
Technical Datasheet:
SMC1-100-499RFI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
499ohm

:
SMC Series

:
350V

:
Metal Film

:
1W

:
± 1%

:
± 100ppm/°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SMC series cylindrical surface-mount Compliant-terminal Resistor ideal for automotive and other harsh thermal applications. It features uncompromising Metal Glaze™ performance gives excellent surge performance and capped terminals provide mechanical compliance-relief from board vs. component TCE mismatch.
  • Lead-free
  • Uses standard IRC 2512 and 3610 solder pads

No Longer Manufactured

Rs.47.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.47.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.39.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.34.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.30.51
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.27.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange