You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7005 CX1/2'' 60-300 NM - 

Torque, Wrench, 0.5" Drive, 570mm Length, 60N-m to 300N-m

7005 CX1/2'' 60-300 NM - Torque, Wrench, 0.5" Drive, 570mm Length, 60N-m to 300N-m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
7005 CX1/2'' 60-300 NM
Order Code:
2425991
Also Known As:
05075415001
See all Technical Docs

Product Information

:
Wrench
:
45ft-lb to 220ft-lb
:
60N-m to 300N-m
:
12.7mm
:
0.5"
:
570mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7005 CX1/2'' 60-300 NM is a Torque Wrench with reversible ratchet and push-through square for both right and left-hand direction.
  • Reading accuracy of ±4% of set value

Applications

Maintenance & Repair

Also Known As

05075415001

Related Searches

1 In stock

Available until stock is exhausted

1 available for 4 - 6 business days delivery
Rs.49,273.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.49,273.58