You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

302-10 - 

Screwdriver, Slotted, 200 mm Blade, 10 mm Tip, 324 mm Overall

302-10 - Screwdriver, Slotted, 200 mm Blade, 10 mm Tip, 324 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
302-10
Order Code:
830926
Also Known As:
GTIN UPC EAN: 4010995007119
Technical Datasheet:
302-10   Datasheet
See all Technical Docs

Product Information

:
10mm
:
200mm
:
324mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 302-10 is a 324mm SoftFinish® Screwdriver offers blade made of through hardened chrome-vanadium-molybdenum steel with chrome-plated finish.
  • Multi-component SoftFinish® handle provides maximum user comfort
  • Ergonomically perfect handle design
  • Printed screw symbol on handle end for fast identification
  • Wiha ChromTop® finish on tip for a perfect fit every time

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995007119

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Rs.1,573.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,573.19