You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

334DSR10 - 

Screwdriver, Hex, T Handle, 10 mm Tip Size, 238 mm Overall Length

334DSR10 - Screwdriver, Hex, T Handle, 10 mm Tip Size, 238 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
334DSR10
Order Code:
7623704
Also Known As:
GTIN UPC EAN: 4010995261405
Technical Datasheet:
334DSR10   Datasheet
See all Technical Docs

Product Information

:
238mm
:
10mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 334DSR10 is a 238mm Hex Driver with ComfortGrip T-handle MagicRing (holding function) and side blade for comfortable high torque transfer. It is especially useful for loosening or tightening screws that are hard to move. Wiha ComfortGrip, the comfortable multi-component T-handle with soft zones for maximum working comfort.
  • One-piece blade, through the handle withstands even the highest stresses

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995261405

Related Searches

No Longer Stocked

Rs.2,235.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,235.00
 
5+ Rs.2,048.00
 
10+ Rs.2,004.70