You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FKP2 330PF +/-5% 100V.

Power Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 330 pF, ± 5%, High Current, Pulse

WIMA FKP2 330PF +/-5% 100V.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
FKP2 330PF +/-5% 100V.
Order Code:
150003
Product Range
FKS2 Series
See all Technical Docs

Product Range Selector (FKS2 Series)

See all from this product range

Alternatives for FKP2 330PF +/-5% 100V.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Film / Foil PP

:
Radial Box - 2 Pin

:
330pF

:
± 5%

:
High Current, Pulse

:
Through Hole

:
63V

:
100V

:
-

:
Radial Leaded

:
5mm

:
1kV/µs

:
-

:
-

:
-

:
-55°C

:
100°C

:
6.5mm

:
-

:
-

:
FKS2 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.24.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.24.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.15.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.11.09
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.9.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --