You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MKP4G042206F00KSSD
DC Film Capacitor, 2.2 µF, 400 V, Metallized PP, ± 10%, MKP4 Series, Radial Box - 2 Pin
New- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MKP4G042206F00KSSD
- Order Code:
- 3442315
- Product Range
- MKP4 Series
- Technical Datasheet:
- MKP4G042206F00KSSD Datasheet
Product Range Selector (MKP4 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 2.2µF
- :
- ± 10%
- :
- High Frequency
- :
- Through Hole
- :
- 220V
- :
- 400V
- :
- -
- :
- Radial Leaded
- :
- 27.5mm
- :
- 100V/µs
- :
- -
- :
- -
- :
- -
- :
- -55°C
- :
- 100°C
- :
- 26mm
- :
- -
- :
- -
- :
- MKP4 Series
- :
- -
Technical Docs (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.486.31 | |
10+ | Rs.281.98 | |
50+ | Rs.208.42 | |
100+ | Rs.174.36 | |
200+ | Rs.149.84 | |
324+ | Rs.140.31 | |
1620+ | Rs.131.73 |
Pricing is unavailable. Please contact customer services.