You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WBU-TJ

Breadboard, Solderless, POM Plastic Steel, 11mm, 35.5mm x 166mm

WISHER WBU-TJ
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISHER WISHER
Manufacturer Part No:
WBU-TJ
Order Code:
1472857
Technical Datasheet:
WBU-TJ   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The WBU-TJ is a 166 x 35.5 x 11mm Breadboard, made of high class POM plastic body with one distribution strip and 630 distribution holes. This board exquisite colour coordinates for easy recognition and comfortable colour to help operator for longer time and to avoid eye fatigue. Body use high class POM plastic steel material to avoid static interference and insertion hole can stand continuous. Spring contact use phosphor bronze/nickel silver, can stand operation more than 10,000 times. Allows more application of DIP IC pins insertion. This board is suitable for 20 to 29AWG wire all DIP size components.

Applications

Industrial

3 In stock

3 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

Rs.631.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.631.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.625.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.619.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.612.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.544.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --