You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M300. - 

Cutting Snips, Long Blade, 266.7 mm Overall

M300. - Cutting Snips, Long Blade, 266.7 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISS WISS
Manufacturer Part No:
M300.
Order Code:
7222075
Also Known As:
GTIN UPC EAN: 037103126481
Technical Datasheet:
M300.   Datasheet
See all Technical Docs

Product Information

:
266.7mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M300 is a MultiMaster® Snip with Hi-Viz handle grips. It is suitable for making long, fast cuts in sheet metal, aluminium and up to 20 gauge low carbon steel.
  • Combines long cut of tinners snips with the strength of compound action
  • Compound action multiplies the cutting force
  • Non-slip, textured grips and safety latch for superior control

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103126481

Related Searches

No Longer Stocked

Rs.3,383.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,383.00