You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2607021181001
Compact OEM Radio Module, High Performance, 868 Mhz
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 2607021181001
- Order Code:
- 2345462
- Technical Datasheet:
- 2607021181001 Datasheet
Alternatives for 2607021181001
Product Overview
- Low-cost OEM radio module for the 868 MHz SRD band
- Compact dimensions: 17 x 27 x 4 mm
- Supports low-power applications and WOR (wake-on radio)
- Integrated AMBER RF stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
- Conforms with EU R&TTE 1999/5/EC directive
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2FSK, 2GFSK, 4FSK, 4GFSK, GMSK, MSK
- :
- 250Kbps
- :
- 875MHz
- :
- -123dBm
- :
- 2V
- :
- 3.6V
- :
- 14dBm
- :
- UART
- :
- 53mA
- :
- Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,660.04 | |
5+ | Rs.3,542.70 | |
10+ | Rs.3,529.07 | |
50+ | Rs.3,402.13 |
Pricing is unavailable. Please contact customer services.