You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
638363122005
Rectangular Power Connector, R/A, 5 Contacts, WR-FAST Series, PCB Mount, Through Hole, 7.62 mm
New- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 638363122005
- Order Code:
- 3373550
- Product Range
- WR-FAST Series
- Technical Datasheet:
- 638363122005 Datasheet
Product Range Selector (WR-FAST Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5Contacts
- :
- WR-FAST Series
- :
- PCB Mount
- :
- Through Hole
- :
- 7.62mm
- :
- Header
- :
- Tab
- :
- Steel
- :
- Tin Plated Contacts
- :
- -
- :
- 1Rows
Technical Docs (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.236.29 | |
10+ | Rs.211.03 | |
100+ | Rs.182.79 | |
250+ | Rs.159.01 | |
500+ | Rs.140.88 | |
1000+ | Rs.130.63 |
Pricing is unavailable. Please contact customer services.