You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

651005136521

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Through Hole Mount, Right Angle

WURTH ELEKTRONIK 651005136521
WURTH ELEKTRONIK 651005136521

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
651005136521
Order Code:
1841176
Technical Datasheet:
651005136521   Datasheet
See all Technical Docs

Product Overview

The 651005136521 is a mini-USB type-B horizontal Receptacle Connector with nickel-plated brass housing and selective gold-plated copper alloy contact.
  • PBT Insulator
  • 1A Rated Current
  • 30VAC Working Voltage
  • >1000MR Isolation Resistance
  • 750VAC/Minute Dielectric Withstanding Voltage
  • 20mR Maximum Contact Resistance

Applications

Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini USB Type B

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
5Ways

:
Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Manufactured

Rs.181.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.181.23
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ Rs.173.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.160.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.148.55
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.137.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --