You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
658158303064
Pin Header, Board-to-Board, 1 mm, 2 Rows, 64 Contacts, Surface Mount, WR-BTB Series
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 658158303064
- Order Code:
- 2820217
- Product Range
- WR-BTB Series
- Technical Datasheet:
- 658158303064 Datasheet
Product Range Selector (WR-BTB Series)
See all from this product rangeProduct Overview
- Brass contact material, selective gold contact plating
- 30 mating cycles
- LCP insulator material, ivory insulator colour
- Insulator flammability rating UL94 V-0
- Stamped contact type
- Operating temperature range from -55°C to +85°C
- Rated current of 1A, 100VAC working voltage
- 250VAC withstanding voltage, 30mohm contact and 1000Mohm insulation resistance
- 8.35mm height
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1mm
- :
- 2Rows
- :
- 64Contacts
- :
- Surface Mount
- :
- WR-BTB Series
- :
- Unshrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.771.32 | |
100+ | Rs.719.67 |
Pricing is unavailable. Please contact customer services.