You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

658857603080

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, WR-BTB Series

WURTH ELEKTRONIK 658857603080
WURTH ELEKTRONIK 658857603080

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
658857603080
Order Code:
2820226
Product Range
WR-BTB Series
Technical Datasheet:
658857603080   Datasheet
See all Technical Docs

Product Range Selector (WR-BTB Series)

See all from this product range

Product Overview

The 658857603080 from Wurth Elektronik is a WR-BTB 0.8mm pitch SMT male shrouded vertical plug in 80 pins.
  • Copper alloy contact material, selective gold contact plating
  • 30 mating cycles
  • LCP insulator material, ivory insulator colour
  • Insulator flammability rating UL94 V-0
  • Stamped contact type, rated current of 0.5A
  • Operating temperature range from -55°C to +85°C
  • UL E323964 approved
  • 500VAC withstanding voltage, 50mohm contact resistance, 100Mohm insulation resistance
  • 7.6mm height

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
0.8mm

:
2Rows

:
80Contacts

:
Surface Mount

:
WR-BTB Series

:
Unshrouded

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 14/6/21

Notify me when back in stock

Rs.592.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.592.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.521.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.474.47
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ Rs.426.51
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ Rs.362.79