You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
665306124022
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 6 Contacts, Surface Mount, WR-WTB Series
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 665306124022
- Order Code:
- 2470751
- Product Range
- WR-WTB Series
- Technical Datasheet:
- 665306124022 Datasheet
Product Range Selector (WR-WTB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1mm
- :
- 1Rows
- :
- 6Contacts
- :
- Surface Mount
- :
- WR-WTB Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.110.49 | |
10+ | Rs.109.63 | |
50+ | Rs.104.49 | |
100+ | Rs.96.78 | |
250+ | Rs.89.93 | |
500+ | Rs.74.95 |
Pricing is unavailable. Please contact customer services.