You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7443630550

Power Inductor (SMD), 5.5 µH, 22 A, Shielded, 33 A, WE-HCF Series, 21.8mm x 21.5mm x 14.5mm

WURTH ELEKTRONIK 7443630550

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7443630550
Order Code:
1869761
Product Range
WE-HCF Series
Technical Datasheet:
7443630550   Datasheet
See all Technical Docs

Product Range Selector (WE-HCF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5µH

:
22A

:
Shielded

:
33A

:
WE-HCF Series

:
21.8mm x 21.5mm x 14.5mm

:
0.004ohm

:
± 15%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
  • Saturation current up to 125A
  • Flat, round and litz wire version to optimize DC & AC Losses
  • Inductance values ranging from 0.7µH to 680µH
  • Low core losses (MnZn)
  • Magnetically shielded
  • Litz and round wire: base for SMD mount and complanarity
  • Operating temperature: -40°C to +125°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1869761RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 19/7/21

Notify me when back in stock

Rs.513.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.513.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.504.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.448.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.373.61
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.370.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1869761) x 513.72 = Rs.513.72
Total Price: Rs.513.72
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange